Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥61.49000 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
58 In Stock | 1 : ¥61.49000 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 240 : ¥62.73042 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 240 : ¥62.73042 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 240 : ¥62.73042 Box | Box | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30V | - | -25°C ~ 80°C |