Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥404.58000 Tray | Tray | Active | Plug, Female Sockets | 4 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 30A | 300VAC, 420VDC | - | -25°C ~ 85°C | |||
70 In Stock | 1 : ¥376.34000 Tray | Tray | Active | Plug, Male Pins | 4 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 30A | 300VAC, 420VDC | - | -25°C ~ 85°C | |||
1 In Stock | 1 : ¥417.22000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Chromium | Silver | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 15A | 300VAC, 420VDC | - | -25°C ~ 85°C |