Circular Connector Assemblies

Results: 4
Series
Buccaneer® 900EXPlora
Connector Type
Receptacle, Female SocketsReceptacle, Male Pins
Shell Material
Polyamide (PA), NylonPolyester
Ingress Protection
IP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Cable Opening
0.276" ~ 0.512" (7.00mm ~ 13.00mm)-
Operating Temperature
-40°C ~ 85°C-20°C ~ 55°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0941/10/P
PX0941/10/P
CONN RCPT MALE 10P NICKEL SCREW
Bulgin
30
In Stock
1 : ¥622.20000
Bulk
Bulk
Active
Receptacle, Male Pins
10 (Power)
-
-
Panel Mount
Flange
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
UV Resistant
Unshielded
10A
250VAC/DC
0.276" ~ 0.512" (7.00mm ~ 13.00mm)
-40°C ~ 85°C
EXP-0941/10/P
EXP-0941/10/P
CONN RCPT MALE 10P NICKEL SCREW
Bulgin
5
In Stock
1 : ¥991.79000
Bulk
Bulk
Active
Receptacle, Male Pins
10 (Power)
-
-
Panel Mount
Flange
Screw
Threaded
Keyed
Plastic
Polyester
-
Nickel
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
UV Resistant
Unshielded
10A
250VAC/DC
-
-20°C ~ 55°C
PX0941/10/S
PX0941/10/S
CONN RCPT FMALE 10P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
1 : ¥655.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
10 (Power)
-
-
Panel Mount
Flange
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
UV Resistant
Unshielded
10A
250VAC/DC
0.276" ~ 0.512" (7.00mm ~ 13.00mm)
-40°C ~ 85°C
EXP-0941/10/S
EXP-0941/10/S
CONN RCPT FMALE 10P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
20 : ¥908.64900
Bulk
Bulk
Active
Receptacle, Female Sockets
10 (Power)
-
-
Panel Mount
Flange
Screw
Threaded
Keyed
Plastic
Polyester
-
Nickel
Black
IP68 - Dust Tight, Waterproof
UL94 V-0
UV Resistant
Unshielded
10A
250VAC/DC
-
-20°C ~ 55°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.