Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥622.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
11 In Stock | 1 : ¥991.83000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | - | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥655.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥1,048.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | - | -20°C ~ 55°C |