Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥52.05000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
411 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
951 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
1,015 In Stock | 1 : ¥60.42000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,955 In Stock | 1 : ¥68.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,707 In Stock | 1 : ¥84.73000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 3A | 60V | - | -40°C ~ 85°C | |||
504 In Stock | 1 : ¥88.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 3A | 60V | - | -40°C ~ 85°C | |||
259 In Stock | 1 : ¥89.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
360 In Stock | 1 : ¥52.95000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
343 In Stock | 1 : ¥52.95000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
233 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
199 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
95 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | M12-2 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
71 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | M12-2 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
51 In Stock | 1 : ¥53.36000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
65 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | B | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C |