Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥923.19000 Bulk | Bulk | Active | Plug, Male Pins | 19 | 319 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 5A | - | 0.551" (14.00mm) | -15°C ~ 200°C | |||
18 In Stock | 1 : ¥1,953.77000 Bulk | Bulk | Active | Plug, Male Pins | 68 | 368 | - | Free Hanging (In-Line) | - | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 2.5A | - | 0.894" (22.70mm) | -55°C ~ 200°C |