Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥156.81000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 10SL-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
130 In Stock | 1 : ¥108.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | 12S-3 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
151 In Stock | 1 : ¥181.03000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 12S-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
68 In Stock | 1 : ¥155.33000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 12S-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
53 In Stock | 1 : ¥244.49000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥323.88000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Alloy | Silver | Black | - | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥350.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | 10SL-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | - | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C |