Circular Connector Assemblies

Results: 7
Manufacturer
Conxall/SwitchcraftTE Connectivity AMP Connectors
Series
M12Mini-Con-X®
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Shell Size - Insert
-M12-8
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
CrimpScrewSolderSolder Cup
Fastening Type
Bayonet LockThreaded
Orientation
AKeyed
Primary Material
MetalPlastic
Shell Material
BrassPolyamide (PA), Nylon
Shell Finish
-Nickel
Color
BlackBlack, Silver
Ingress Protection
IP67 - Dust Tight, WaterproofWeathertight
Features
-Backshell
Current Rating (Amps)
2AVaries by Wire Gauge
Voltage Rating
30V600V
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)0.220" ~ 0.250" (5.59mm ~ 6.35mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Operating Temperature
-40°C ~ 115°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001051-000
T4111002081-000
CONN RCPT MALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
773
In Stock
1 : ¥85.96000
Bulk
Bulk
Active
Receptacle, Male Pins
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
2A
30V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
6280-8SG-315
6280-8SG-315
CONN PLUG FMALE 8POS GOLD CRIMP
Conxall/Switchcraft
107
In Stock
1 : ¥114.36000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 115°C
6282-8SG-3DC
6282-8SG-3DC
CONN PLUG FMALE 8P GOLD SLDR CUP
Conxall/Switchcraft
76
In Stock
1 : ¥173.23000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
6280-8SG-3DC
6280-8SG-3DC
CONN PLUG FMALE 8POS GOLD CRIMP
Conxall/Switchcraft
96
In Stock
1 : ¥129.55000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
8282-8PG-XXX
8282-8PG-315
CONN RCPT MALE 8P GOLD SLDR CUP
Conxall/Switchcraft
7
In Stock
1 : ¥131.60000
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 115°C
72xx-8PG
7281-8PG-300
CONN RCPT MALE 8POS GOLD SOLDER
Conxall/Switchcraft
0
In Stock
Check Lead Time
1 : ¥88.34000
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
6282-8SG-5xx
6282-8SG-522
CONN PLUG FMALE 8P GOLD SLDR CUP
Conxall/Switchcraft
0
In Stock
Check Lead Time
1 : ¥167.48000
Bulk
Bulk
Active
Plug, Female Sockets
8
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
-40°C ~ 115°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.