Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
712 In Stock | 1 : ¥94.82000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
907 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥63.19850 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | Varies by Wire Gauge | 600V | - | -40°C ~ 115°C |