Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
657 In Stock | 1 : ¥156.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | - | Unshielded | 5.6A | 600V | - | -40°C ~ 115°C | |||
18 In Stock | 1 : ¥81.52000 Bulk | Bulk | Active | Plug, Male Pins | 9 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell | Unshielded | 5.6A | 600V | 0.210" ~ 0.230" (5.33mm ~ 5.84mm) | -40°C ~ 115°C | |||
0 In Stock Check Lead Time | 100 : ¥86.83260 Bulk | Bulk | Active | Plug, Male Pins | 9 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | Weathertight | - | Backshell, Cable Clamp | Unshielded | 5.6A | 600V | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 115°C |