Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥125.20000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole, Right Angle | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 105°C | |||
69 In Stock | 1 : ¥144.49000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole, Right Angle | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Lock, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C |