Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
461 In Stock | 1 : ¥270.76000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
548 In Stock | 1 : ¥329.21000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 25A | - | - | -55°C ~ 250°C | |||
385 In Stock | 1 : ¥362.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C | |||
168 In Stock | 1 : ¥370.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 14A | - | - | -55°C ~ 250°C | |||
131 In Stock | 1 : ¥732.97000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
594 In Stock | 1 : ¥129.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -55°C ~ 250°C | |||
131 In Stock | 1 : ¥170.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3.5A | - | - | -55°C ~ 250°C | |||
161 In Stock | 1 : ¥171.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
891 In Stock | 1 : ¥199.01000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
318 In Stock | 1 : ¥311.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 200°C | |||
233 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
128 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
187 In Stock | 1 : ¥338.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 25A | - | - | -55°C ~ 250°C | |||
115 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
61 In Stock | 1 : ¥231.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
58 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
91 In Stock | 1 : ¥261.40000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 5A | - | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | -55°C ~ 250°C | |||
8 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
25 In Stock | 1 : ¥206.80000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 15A | - | - | -50°C ~ 200°C | |||
5 In Stock | 1 : ¥191.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Ground | Shielded | 12A | - | - | -40°C ~ 120°C | |||
5 In Stock | 1 : ¥317.23000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.122" ~ 0.165" (3.10mm ~ 4.20mm) | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥322.56000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥357.13000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | J | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
1,024 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |