Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,341 In Stock | 1 : ¥128.24000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Unshielded | 2A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
1,076 In Stock | 1 : ¥165.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M04 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 8A | - | - | -50°C ~ 150°C | |||
407 In Stock | 1 : ¥197.69000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
663 In Stock | 1 : ¥258.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
151 In Stock | 1 : ¥301.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.091" ~ 0.126" (2.30mm ~ 3.20mm) | -55°C ~ 250°C | |||
609 In Stock | 1 : ¥130.78000 Bulk | Bulk | Active | Plug, Male Pins | 2 | M02 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 10A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
468 In Stock | 1 : ¥207.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
153 In Stock | 1 : ¥225.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2A | - | - | -55°C ~ 250°C | |||
11 In Stock | 1 : ¥240.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2.5A | - | - | -55°C ~ 250°C | |||
21 In Stock | 1 : ¥211.07000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥248.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 307 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2.5A | - | - | -55°C ~ 250°C |