Circular Connector Assemblies

Results: 10
Series
0B0S1B
Connector Type
Plug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male Pins
Number of Positions
23456
Shell Size - Insert
302303304305306
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
-Front and Rear Side Nut
Termination
CrimpSolderSolder Cup
Orientation
GKeyed
Shell Material
BrassBrass and Polyphenylene Sulfide (PPS)
Shell Finish
ChromeNickel
Color
-Brown, SilverSilver
Features
-BackshellGround
Current Rating (Amps)
2.5A4.5A6A7A10A
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
EPG.0B.302.HLN
EPG.0B.302.HLN
CONN RCPT FMALE 2POS GOLD SOLDER
LEMO
205
In Stock
1 : ¥278.89000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
302
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
FGG.0B.304.CYCD52Z
FGG.0B.304.CYCD52Z
CONN PLUG MALE 4POS GOLD CRIMP
LEMO
284
In Stock
1 : ¥301.46000
Bulk
Bulk
Active
Plug, Male Pins
4
304
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
7A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.1B.304.CLAD52Z
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
163
In Stock
1 : ¥337.18000
Bulk
Bulk
Active
Plug, Male Pins
4
304
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
EPG.0B.305.HLN
EPG.0B.305.HLN
CONN RCPT FMALE 5POS GOLD SOLDER
LEMO
1,317
In Stock
1 : ¥362.30000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
305
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EPG.1B.304.HLN
EPG.1B.304.HLN
CONN RCPT FMALE 4POS GOLD SOLDER
LEMO
72
In Stock
1 : ¥419.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EPG.0B.303.HLN
EPG.0B.303.HLN
CONN RCPT FMALE 3POS GOLD SOLDER
LEMO
481
In Stock
1 : ¥227.74000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
303
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
EPL.0S.302.HLN
EPL.0S.302.HLN
CONN CIRC RCPT 2POS GOLD SOLDER
LEMO
152
In Stock
1 : ¥278.89000
Bulk
Bulk
Active
Receptacle, Female Sockets and Male Pins
2
302
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
-
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
ECG.0B.304.CLV
ECG.0B.304.CLV
CONN RCPT FMALE 4POS GOLD SOLDER
LEMO
69
In Stock
1 : ¥270.76000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount, Through Hole, Right Angle
Front and Rear Side Nut
Solder
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
6A
-
-
-55°C ~ 250°C
EPG.0B.306.HLN
EPG.0B.306.HLN
CONN RCPT FMALE 6POS GOLD SOLDER
LEMO
25
In Stock
1 : ¥401.30000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
306
-
Through Hole, Right Angle
-
Solder
Push-Pull
G
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
Brown, Silver
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
2.5A
-
-
-55°C ~ 250°C
CONN CIRC RCPT 3POS GOLD SOLDER
EPL.0S.303.HLN
CONN CIRC RCPT 3POS GOLD SOLDER
LEMO
0
In Stock
1 : ¥293.34000
Bulk
Bulk
Active
Receptacle, Female Sockets and Male Pins
3
303
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Metal
Brass and Polyphenylene Sulfide (PPS)
Nickel
Gold
-
IP50 - Dust Protected
UL94 V-0
Ground
Shielded
4.5A
-
-
-55°C ~ 250°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.