Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥735.52000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 316 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 6A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
14 In Stock | 1 : ¥425.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 2 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 6A | 730V | - | -40°C ~ 125°C |