Circular Connector Assemblies

Results: 2
Manufacturer
Amphenol Tuchel IndustrialPhoenix Contact
Series
DSIVsignalmate® C091 M16 A
Shell Size - Insert
M12-8M16-8
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Rear Side Nut
Fastening Type
Push-TwistThreaded
Orientation
AKeyed
Shell Material
Die CastZinc Die Cast
Contact Finish - Mating
GoldSilver
Ingress Protection
IP40IP67 - Dust Tight, Waterproof
Features
-Board Guide, Board Lock
Shielding
-Shielded
Current Rating (Amps)
2A7A
Voltage Rating
30V250V
Operating Temperature
-40°C ~ 100°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1436974
1436974
CONN RCPT FMALE 8POS GOLD SOLDER
Phoenix Contact
205
In Stock
693
Factory
1 : ¥284.14000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Push-Twist
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
-
2A
30V
-
-25°C ~ 85°C
T 3507 400
T3507400U
CONN RCPT FMALE 8P SILVER SOLDER
Amphenol Tuchel Industrial
1,095
In Stock
1 : ¥112.88000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
M16-8
-
Panel Mount, Through Hole
-
Solder
Threaded
Keyed
Metal
Die Cast
Nickel
Silver
Silver
IP40
-
-
Shielded
7A
250V
-
-40°C ~ 100°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.