Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
720 In Stock | 1 : ¥303.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | M10 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Plastic | Polyetherimide (PEI) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 3A | - | - | -50°C ~ 170°C | |||
536 In Stock | 1 : ¥135.87000 Bulk | Bulk | Active | Plug, Male Pins | 10 | M10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 3A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
37 In Stock | 1 : ¥430.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | M10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 3A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C | |||
137 In Stock | 1 : ¥197.44000 Bulk | Bulk | Active | Plug, Male Pins | 10 | M10 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 3A | - | 0.067" ~ 0.079" (1.70mm ~ 2.00mm) | -50°C ~ 150°C | |||
72 In Stock | 1 : ¥169.94000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M08 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | M04 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 8A | - | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | -50°C ~ 150°C |