Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
964 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
118 In Stock | 1 : ¥17.08000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C |