Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,338 In Stock | 1 : ¥197.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
378 In Stock | 1 : ¥165.18000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 4A | 60V | - | -25°C ~ 85°C | |||
24 In Stock | 1 : ¥232.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Metal | Zinc Die Cast | Tin | Gold | Silver | IP20 | UL94 V-0 | Board Guide | - | 2A | 30V | - | -25°C ~ 85°C |