Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥80.46000 Tray | Tray | Active | Receptacle, Male Pins | 18 | D | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 300V | - | -40°C ~ 105°C | |||
460 In Stock | 1 : ¥86.45000 Bulk | Bulk | Active | Receptacle, Male Pins | 18 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Twist | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Yellow | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 125V | - | -45°C ~ 105°C | |||
250 In Stock | 1 : ¥94.58000 Bulk | Bulk | Active | Plug, Female Sockets | 18 | D | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
105 In Stock | 1 : ¥162.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 18 | - | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Circuit Board, Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 2A | 250VAC/DC | - | -40°C ~ 65°C | |||
34 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | C | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 250V | - | -40°C ~ 105°C |