Circular Connector Assemblies

Results: 7
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolder CupWire Leads
Orientation
ADST
Color
Black, SilverSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling Nut
Shielding
ShieldedUnshielded
Current Rating (Amps)
4A12A
Voltage Rating
60VDC250VAC/DC630VAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
12-04PMMS-SF8001
M12A-04PMMS-SF8001
CONN PLUG MALE 4P GOLD SLDR CUP
Amphenol LTW
343
In Stock
1 : ¥58.13000
Tray
Tray
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Shielded
4A
250VAC/DC
-
-40°C ~ 85°C
M12T-04BFFB-SL7002
M12T-04BFFB-SL7002
CONN RCPT FMALE 4POS GOLD SCREW
Amphenol LTW
386
In Stock
1 : ¥102.70000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
12A
60VDC
-
-40°C ~ 105°C
M12T-04PMMS-SF8BXX
M12T-04PMMS-SF8B15
CONN PLUG MALE 4P WIR LEAD 0.49'
Amphenol LTW
579
In Stock
1 : ¥71.92000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Unshielded
12A
60VDC
-
-40°C ~ 85°C
M12T-04PMMS-SH8BXX
M12T-04PMMS-SH8B15
CONN PLUG MALE 4P WIR LEAD 0.49'
Amphenol LTW
288
In Stock
1 : ¥73.97000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Wire Leads
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
60VDC
-
-40°C ~ 85°C
M12D-04PFFC-SF8B15
M12D-04PFFC-SF8B15
CONN RCPT FML 4P WIR LEAD 0.49'
Amphenol LTW
284
In Stock
1 : ¥77.42000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Wire Leads
Threaded
D
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
4A
250VAC/DC
-
-25°C ~ 85°C
M12S-04PFFS-SH8B
M12S-04PFFS-SH8B15
CONN RCPT FML 4P WIR LEAD 0.49'
Amphenol LTW
54
In Stock
1 : ¥75.94000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Wire Leads
Threaded
S
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68 - Dust Tight, Waterproof
-
-
Shielded
12A
630VAC
-
-40°C ~ 85°C
M12T-04BMMB-SL7002
M12T-04BMMB-SL7002
CONN PLUG MALE 4POS GOLD SCREW
Amphenol LTW
0
In Stock
Check Lead Time
1 : ¥93.76000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
T
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell
Unshielded
12A
60VDC
-
-40°C ~ 105°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.