Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock 179 Factory | 1 : ¥302.61000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 7/8"-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 9A | 300V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 85°C | |||
5 In Stock | 1 : ¥121.92000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Plastic | - | Copper Alloy | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C |