Circular Connector Assemblies

Results: 3
Number of Positions
141519
Shell Size - Insert
12-1414-1514-19
Current Rating (Amps)
4A4.5A12A
Voltage Rating
250V600V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
UTS712D14S32
UTS712D14S32
CONN RCPT FMALE 14POS GOLD SLDR
Souriau-Sunbank by Eaton
649
In Stock
1 : ¥163.29000
Bulk
Bulk
Active
Receptacle, Female Sockets
14
12-14
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
N (Normal)
Plastic
Polyamide (PA), Nylon
-
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Lock, UV Resistant
Unshielded
4.5A
250V
-
-40°C ~ 105°C
UTS714D19S32
UTS714D19S32
CONN RCPT FMALE 19POS GOLD SLDR
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥214.24960
Bulk
Bulk
Active
Receptacle, Female Sockets
19
14-19
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
N (Normal)
Plastic
Polyamide (PA), Nylon
-
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Lock, UV Resistant
Unshielded
4A
250V
-
-40°C ~ 105°C
UTS714D15S32
UTS714D15S32
CONN RCPT FMALE 15POS GOLD SLDR
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
25 : ¥263.98800
Bulk
Bulk
Active
Receptacle, Female Sockets
15
14-15
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
N (Normal)
Plastic
Polyamide (PA), Nylon
-
Gold
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Board Lock, UV Resistant
Unshielded
12A
600V
-
-40°C ~ 105°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.