Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥2,248.75000 Bulk | Bulk | Active | Plug, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
69 In Stock | 1 : ¥1,841.62000 Bulk | Bulk | Active | Plug, Female Sockets | 55 | Military | MIL-DTL-38999 Series III | 17-35 | E | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
97 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 100 | - | - | 23-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
21 In Stock | 1 : ¥1,222.03000 Bulk | Bulk | Active | Plug, Male Pins | 19 | Military | MIL-DTL-38999 Series III | 15-19 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
10 In Stock | 1 : ¥2,905.78000 Bulk | Bulk | Active | Plug, Female Sockets | 66 | Military | MIL-DTL-38999 Series III | 19-35 | F | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
22 In Stock | 1 : ¥3,001.01000 Bulk | Bulk | Active | Plug, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
6 In Stock | 1 : ¥3,800.65000 Bulk | Bulk | Active | Plug, Female Sockets | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
22 In Stock | 1 : ¥2,403.17000 Bulk | Bulk | Active | Plug, Female Sockets | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
21 In Stock | 1 : ¥1,356.92000 Bag | Bag | Active | Receptacle, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | 400VAC, 500VDC | - | -65°C ~ 175°C | |||
25 In Stock | 1 : ¥4,014.18000 Bag | Bag | Active | Plug, Female Sockets | 100 | Military | MIL-DTL-38999 Series III | 23-35 | H | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 3 : ¥4,606.35667 Bulk | Bulk | Active | Plug, Female Sockets | 128 | - | - | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 5A | - | - | -65°C ~ 175°C |