Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥111.49000 Bulk | Bulk | Active | Plug, Female Sockets | 4 (Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 12A | - | 0.217" ~ 0.425" (5.50mm ~ 10.80mm) | -40°C ~ 105°C | |||
16 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 12A | 277V | - | -40°C ~ 105°C |