Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥315.67000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | - | MIL-DTL-26482 Series I | 14-19 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
230 In Stock | 1 : ¥346.21000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥296.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥261.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | - | MIL-5015 | 28-12 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | 1.625" (41.28mm) | -55°C ~ 125°C | |||
24 In Stock | 1 : ¥889.37000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | - | MIL-DTL-26482 Series I | 14-19 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Cable Clamp, Coupling Nut, Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
62 In Stock | 1 : ¥271.33000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥699.06000 Bag | Bag | Active | Plug, Male Pins | 26 | Military | MIL-DTL-5015 | 28-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | Unshielded | 13A | - | 0.922" (23.42mm) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥421.90000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-26482 Series I | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥867.45000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Cable Clamp, Coupling Nut, Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥356.47000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock | 1 : ¥1,174.49000 Bag | Bag | Active | Plug, Female Sockets | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C |