Circular Connector Assemblies
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
HDM12PF05A1RAM
HDM12PF05A1RAM
CONN PLUG FMALE 5P GOLD SLDR CUP
Amphenol Industrial Operations
122
In Stock
1 : ¥275.52000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Threaded
A
Metal
-
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
60VAC/DC
-
-55°C ~ 125°C
HDM12PF05A1RA
HDM12PF05A1RA
CONN PLUG FMALE 5P GOLD SLDR CUP
Amphenol Industrial Operations
65
In Stock
1 : ¥127.09000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Threaded
A
Metal
-
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
4A
60VAC/DC
-
-55°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.