Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥157.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Through Hole, Right Angle | - | Solder | Threaded | X | Metal | Metal | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥86.78000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Metal | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | - | Board Lock, Ground | Shielded | 3A | 30V | - | -40°C ~ 105°C |