Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,044 In Stock | 1 : ¥56.48000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
2,925 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
1,766 In Stock | 1 : ¥75.37000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
3,070 In Stock | 1 : ¥81.93000 Bag | Bag | Active | Receptacle, Male Pins | 2 (Power) | 10SL-4 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Black Zinc Cobalt Alloy | Silver | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 13A | 500VAC, 700VDC | 0.620" (15.75mm) | -55°C ~ 125°C | |||
1,478 In Stock | 1 : ¥175.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
4,703 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
388 In Stock | 1 : ¥75.37000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | -40°C ~ 85°C | |||
284 In Stock | 1 : ¥75.37000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 85°C | |||
645 In Stock | 1 : ¥113.13000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 6A | 600VAC/DC | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | -40°C ~ 85°C | |||
55 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | M12-2 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | B | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C |