Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥55.83000 Cut Tape (CT) 100 : ¥69.30720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 8 | M8-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30VAC/DC | - | -25°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥47.45000 Cut Tape (CT) 100 : ¥37.97690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | M8-8 | - | Surface Mount | - | Solder | - | - | - | - | - | Gold | Black | - | - | Board Guide, Ground, Insert Only, Requires Shell | Unshielded | 1.5A | 30VAC/DC | - | -55°C ~ 125°C |