Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : ¥52.71000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
24 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | - | -40°C ~ 105°C |