Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : ¥352.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
93 In Stock | 1 : ¥368.29000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
12 In Stock | 1 : ¥358.03000 Box | - | Box | Active | Plug, Female Sockets | 10 (Power) | Military | MIL-DTL-26482 Series II | 12-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Fluid Resistant | - | Coupling Nut | Unshielded | - | - | - | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥145.89000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥343.74000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |