Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : ¥68.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 21-16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 5A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
449 In Stock | 1 : ¥100.98000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M16-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Strain Relief | Shielded | 7A | 60V | - | -40°C ~ 100°C | |||
73 In Stock | 1 : ¥64.12000 Bulk | Bulk | Active | Receptacle, Male Pins | 16 | 21-16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 5A | 250VAC, 350VDC | - | -25°C ~ 85°C |