Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥201.80000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock | Unshielded | 13A | 500VAC/DC | - | -40°C ~ 125°C | |||
72 In Stock | 1 : ¥262.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 14-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Gold | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Guide | Unshielded | 13A | 500VAC/DC | - | -40°C ~ 125°C |