Circular Connector Assemblies

Results: 12
Manufacturer
Chogori Technologies Inc.Hirose Electric Co LtdTE Connectivity AMP Connectors
Series
HR30M12Standard
Packaging
BagBulkTray
Connector Type
Jack, Female SocketsJack, Male PinsPlug, Female SocketsReceptacle, Male Pins
Number of Positions
3 (Power)566 (Power)1012 (Power)
Shell Size - Insert
67-M12-5
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolder Cup
Fastening Type
Push-PullPush-TwistThreaded
Orientation
AKeyed
Primary Material
-MetalPlastic
Shell Material
-BrassCopper AlloyPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polyphenylene Sulfide (PPS)
Shell Finish
-Nickel
Color
BlackBlack, SilverBlack, YellowSilver
Ingress Protection
IP67 - Dust Tight, WaterproofIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling NutBackshell, Coupling Nut, Strain ReliefBackshell, Strain Relief
Shielding
-ShieldedUnshielded
Current Rating (Amps)
2A4A5A
Voltage Rating
30V30VAC, 42VDC60V100VAC, 140VDC
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.165" ~ 0.197" (4.20mm ~ 5.00mm)0.244" ~ 0.276" (6.20mm ~ 7.00mm)-
Operating Temperature
-45°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4130012051-000
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
4,738
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
HR30-6P-6S(31)
HR30-6P-6S(31)
CONN PLUG FMALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
1,294
In Stock
1 : ¥66.83000
Bulk
Bulk
Active
Plug, Female Sockets
6 (Power)
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut, Strain Relief
Unshielded
2A
100VAC, 140VDC
0.165" ~ 0.197" (4.20mm ~ 5.00mm)
-25°C ~ 85°C
T4111001051-000
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
1,965
In Stock
1 : ¥68.14000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
HR30-6PB-6S
HR30-6PB-6S
CONN PLUG FMALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
201
In Stock
1 : ¥69.21000
Tray
Tray
Active
Plug, Female Sockets
6 (Power)
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
-
-
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
100VAC, 140VDC
-
-25°C ~ 85°C
HR30-6R-6P(71)
HR30-6R-6P(71)
CONN RCPT MALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
2,090
In Stock
1 : ¥69.54000
Tray
Tray
Active
Receptacle, Male Pins
6 (Power)
6
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
Keyed
Plastic
Polyphenylene Sulfide (PPS)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
-
-
2A
100VAC, 140VDC
-
-25°C ~ 85°C
HR30-7P-12S(71)
HR30-7P-12S(71)
CONN PLUG FMALE 12P SOLDER CUP
Hirose Electric Co Ltd
1,156
In Stock
1 : ¥89.16000
Tray
Tray
Active
Plug, Female Sockets
12 (Power)
7
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
30VAC, 42VDC
0.244" ~ 0.276" (6.20mm ~ 7.00mm)
-25°C ~ 85°C
HR30-6JB-6P
HR30-6JB-6P
CONN JACK MALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
153
In Stock
1 : ¥74.79000
Tray
Tray
Active
Jack, Male Pins
6 (Power)
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polyphenylene Sulfide (PPS)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
100VAC, 140VDC
-
-25°C ~ 85°C
22006231-01
22006231-01
CONN PLUG FMALE 6POS SOLDER CUP
Chogori Technologies Inc.
305
In Stock
1 : ¥93.02000
Bulk
Bulk
Active
Plug, Female Sockets
6
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Twist
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black, Yellow
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
60V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
22010211-01
22010211-01
CONN PLUG FMALE 10P SOLDER CUP
Chogori Technologies Inc.
183
In Stock
1 : ¥97.04000
Bulk
Bulk
Active
Plug, Female Sockets
10
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
30V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
HR30-7J-12P(71)
HR30-7J-12P(71)
CONN JACK MALE 12P GOLD SLDR CUP
Hirose Electric Co Ltd
28
In Stock
1 : ¥88.99000
Tray
Tray
Active
Jack, Male Pins
12 (Power)
7
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polyphenylene Sulfide (PPS)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
30VAC, 42VDC
0.244" ~ 0.276" (6.20mm ~ 7.00mm)
-25°C ~ 85°C
HR30-6JB-6S
HR30-6JB-6S
CONN JACK FMALE 6P GOLD SLDR CUP
Hirose Electric Co Ltd
37
In Stock
1 : ¥102.87000
Bulk
Bulk
Active
Jack, Female Sockets
6 (Power)
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polyphenylene Sulfide (PPS)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
-
2A
100VAC, 140VDC
-
-25°C ~ 85°C
CONN JACK MALE 3POS SOLDER CUP
HR30-6JB-3P
CONN JACK MALE 3POS SOLDER CUP
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
50 : ¥62.54560
Bag
Bag
Active
Jack, Male Pins
3 (Power)
6
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Polyphenylene Sulfide (PPS)
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
UL94 V-0
Backshell, Strain Relief
Shielded
5A
100VAC, 140VDC
-
-25°C ~ 85°C
Showing
of 12

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.