Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 79 | - | - | 21-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
97 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 100 | - | - | 23-35 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
25 In Stock | 1 : ¥4,014.18000 Bag | Bag | Active | Plug, Female Sockets | 100 | Military | MIL-DTL-38999 Series III | 23-35 | H | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
10 In Stock | 1 : ¥4,035.61000 Bag | Bag | Active | Plug, Female Sockets | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C |