Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
728 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 13A | 250VAC/DC | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | -40°C ~ 65°C | |||
349 In Stock | 1 : ¥83.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC/DC | - | -40°C ~ 65°C |