Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥1,344.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | 8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder | Threaded | N (Normal) | Metal | Aluminum | Nickel | - | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 5A | 500VAC | - | -65°C ~ 170°C | |||
167 In Stock | 1 : ¥1,585.81000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | - | 8 | - | Free Hanging (In-Line) | - | Solder | Threaded | N (Normal) | Metal | Aluminum | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 5A | 500VAC | - | -65°C ~ 170°C | |||
31 In Stock | 1 : ¥2,849.62000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | 8 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 5A | 500VAC | - | -65°C ~ 170°C | |||
14 In Stock | 1 : ¥389.14000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | - | - | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥2,429.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 (Data) | - | - | 11 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | - | Metal | Aluminum | Black Zinc Nickel | Gold | Black | IP68 - Dust Tight, Waterproof | - | Heat Shrink | - | - | - | - | -55°C ~ 125°C | |||
1 In Stock | 1 : ¥1,495.25000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | - | 8 | - | Free Hanging (In-Line) | - | Solder | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 5A | 500VAC | - | -65°C ~ 170°C | |||
0 In Stock Check Lead Time | 1 : ¥1,370.79000 Bag | Bag | Active | Receptacle, Male Pins | 26 | Military | MIL-DTL-26482 Series I | 16-26 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | Unshielded | 7.5A | 600VAC | - | -55°C ~ 125°C | |||
4 In Stock | 1 : ¥191.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | 0 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | 0 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | - | Ground | - | 7.5A | - | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 60 : ¥2,693.53433 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | 8 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | B | Metal | Aluminum | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Shielded | 5A | 500VAC | - | -65°C ~ 170°C |