Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥284.72000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
13 In Stock | 1 : ¥1,046.67000 Bag | Bag | Active | Plug, Male Pins | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥699.06000 Bag | Bag | Active | Plug, Male Pins | 26 | Military | MIL-DTL-5015 | 28-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Chromate over Cadmium | Silver | Olive Drab | Environment Resistant | - | Cable Clamp, Coupling Nut | Unshielded | 13A | - | 0.922" (23.42mm) | -55°C ~ 125°C |