Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥304.99000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
11 In Stock | 1 : ¥166.41000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (5 Power + PE) | - | - | Panel Mount | Flange | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Shielded | 28A | 630VAC | -20°C ~ 130°C |