Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,706 In Stock | 1 : ¥75.36000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
127 In Stock | 1 : ¥101.88000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | 10 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 10A | 125VAC/DC | - | -25°C ~ 85°C | |||
157 In Stock | 1 : ¥321.07000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
246 In Stock | 1 : ¥606.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | 307 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 2A | - | - | -55°C ~ 250°C | |||
397 In Stock | 1 : ¥135.62000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 10A | 125VAC/DC | 0.287" (7.30mm) | -25°C ~ 85°C |