Circular Connector Assemblies

Results: 2
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Features
BackshellBackshell, Coupling Nut
Cable Opening
0.157" ~ 0.217" (4.00mm ~ 5.50mm)-
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
21023591401
21023591401
CONN PLUG MALE 4POS GOLD SCREW
HARTING
63
In Stock
1 : ¥153.19000
Bulk
Bulk
Active
Plug, Male Pins
4
M8-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
4A
30V
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
-30°C ~ 85°C
21023592401
21023592401
CONN RCPT FMALE 4POS GOLD SCREW
HARTING
10
In Stock
1 : ¥169.70000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
-
4A
30V
-
-30°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.