Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,233 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥106.32000 Tray | Tray | Active | Receptacle, Male Pins | 12 | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C |