Circular Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
24
Shell Size - Insert
302304
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Features
-Backshell
Current Rating (Amps)
2A5A
Cable Opening
0.106" ~ 0.138" (2.70mm ~ 3.50mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG.00.304.CLAD35
FGG.00.304.CLAD35
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
233
In Stock
1 : ¥307.87000
Bulk
Bulk
Active
Plug, Male Pins
4
304
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
2A
-
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
-55°C ~ 250°C
EGG.00.304.CLL
EGG.00.304.CLL
CONN RCPT FMALE 4P GOLD SLDR CUP
LEMO
148
In Stock
1 : ¥225.69000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
304
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
-
Shielded
2A
-
-
-55°C ~ 250°C
FGG.00.302.CLAD35
FGG.00.302.CLAD35
CONN PLUG MALE 2P GOLD SLDR CUP
LEMO
91
In Stock
1 : ¥261.40000
Bulk
Bulk
Active
Plug, Male Pins
2
302
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
-55°C ~ 250°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.