Circular Connector Assemblies

Results: 4
Series
M12M12 L Code
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Male Pins
Number of Positions
55 (4 Power + PE)8
Shell Size - Insert
M12-5M12-8
Orientation
AL
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
2A4A16A
Voltage Rating
30V60V63V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4140012051-000
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
4,233
In Stock
1 : ¥64.36000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4141012051-000
T4141012051-000
CONN PLUG FMALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
929
In Stock
1 : ¥67.57000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
60V
-
-40°C ~ 85°C
T4140012081-000
T4140012081-000
CONN PLUG MALE 8POS GOLD SOLDER
TE Connectivity AMP Connectors
1,032
In Stock
1 : ¥109.19000
Bulk
Bulk
Active
Plug, Male Pins
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
-
Unshielded
2A
30V
-
-40°C ~ 85°C
T4140L12051-000
T4140L12051-000
CONN PLUG MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
283
In Stock
1 : ¥78.98000
Bulk
Bulk
Active
Plug, Male Pins
5 (4 Power + PE)
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
L
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
16A
63V
-
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.