Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : ¥344.98000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
172 In Stock | 1 : ¥366.65000 Bulk | Bulk | Active | Plug, Male Pins | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
135 In Stock | 1 : ¥383.07000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | Military | MIL-DTL-38999 Series III | 13-98 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
121 In Stock | 1 : ¥1,287.13000 Bulk | Bulk | Active | Plug, Female Sockets | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
952 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 22 | - | - | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -65°C ~ 175°C | |||
21 In Stock | 1 : ¥368.95000 Bulk | Bulk | Active | Plug, Female Sockets | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
40 In Stock | 1 : ¥204.01000 Bulk | Bulk | Active | Plug, Male Pins | 18 | - | MIL-DTL-26482 Series I | 14-18 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
2 In Stock | 1 : ¥770.24000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥285.95000 Bulk | Bulk | Active | Plug, Male Pins | 26 | - | MIL-DTL-26482 Series I | 16-26 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
1,360 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 3 | - | - | 9-98 | A | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
140 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 3 | - | - | 9-98 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |