Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥50.63874 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 250V | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥74.90494 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | B | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 60V | - | -25°C ~ 85°C |