Circular Connector Assemblies

Results: 2
Series
KPSEMKJ3
Number of Positions
319
Shell Size - Insert
9-1912-3
Shell Finish
Electroless NickelOlive Drab Cadmium
Color
-Olive Drab
Features
-Strain Relief
Shielding
-Shielded
Current Rating (Amps)
5A13A
Voltage Rating
500VAC1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
155323-1000
MKJ3A6W9-19SN
CONN PLUG FMALE 19POS GOLD CRIMP
ITT Cannon, LLC
50
In Stock
1 : ¥1,161.61000
Bulk
Bulk
Active
Plug, Female Sockets
19
9-19
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Shielded
5A
500VAC
-55°C ~ 150°C
CONN PLUG FMALE 3POS GOLD CRIMP
KPSE06F12-3SA71
CONN PLUG FMALE 3POS GOLD CRIMP
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Plug, Female Sockets
3
12-3
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Electroless Nickel
Gold
-
Environment Resistant
Strain Relief
-
13A
1000VAC, 1400VDC
-55°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.