Circular Connector Assemblies

Results: 3
Connector Type
Plug, Female SocketsPlug, Male Pins
Number of Positions
519
Shell Size - Insert
14-1914-5
Current Rating (Amps)
7.5A13A
Voltage Rating
600VAC, 850VDC1000VAC, 1400VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
MS3116F14-19P
MS3116F14-19P
CONN PLUG 19POS STRAIGHT W/PINS
ITT Cannon, LLC
186
In Stock
1 : ¥597.43000
Bulk
Bulk
Active
Plug, Male Pins
19
14-19
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
Strain Relief
-
7.5A
600VAC, 850VDC
-55°C ~ 125°C
MS3116F14-19S
MS3116F14-19S
CONN PLUG 19POS STRAIGHT W/SCKT
ITT Cannon, LLC
81
In Stock
1 : ¥604.57000
Bulk
Bulk
Active
Plug, Female Sockets
19
14-19
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
Strain Relief
-
7.5A
600VAC, 850VDC
-55°C ~ 125°C
MS3116F14-5S
MS3116F14-5S
CONN PLUG 5POS CABLE SKT
ITT Cannon, LLC
22
In Stock
1 : ¥517.22000
Bulk
Bulk
Active
Plug, Female Sockets
5
14-5
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
Strain Relief
-
13A
1000VAC, 1400VDC
-55°C ~ 125°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.