Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥321.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
55 In Stock | 1 : ¥468.29000 Bulk | Bulk | Active | Plug, Female Sockets | 26 | Military | MIL-DTL-38999 Series III | 17-26 | E | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
36 In Stock | 1 : ¥795.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | 5A | - | - | -65°C ~ 175°C | |||
44 In Stock | 1 : ¥1,473.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 26 | Military | MIL-DTL-38999 Series III | 17-26 | E | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
13 In Stock | 1 : ¥327.65000 Bulk | Bulk | Active | Receptacle, Female Sockets | 22 | Military | MIL-DTL-38999 Series III | 13-35 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
18 In Stock | 1 : ¥2,057.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 17-6 | E | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
7 In Stock | 1 : ¥2,099.99000 Bulk | Bulk | Active | Plug, Male Pins | 4 | Military | MIL-DTL-38999 Series III | 13-4 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
3 In Stock | 1 : ¥2,270.18000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | Military | MIL-DTL-38999 Series III | 13-4 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
73 In Stock | 1 : ¥347.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | Military | MIL-DTL-38999 Series III | 13-98 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
25 In Stock | 1 : ¥353.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | Military | MIL-DTL-38999 Series III | 15-19 | D | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
3 In Stock | 1 : ¥1,806.07000 Bag | Bag | Active | Receptacle, Female Sockets | 8 | Military | MIL-DTL-38999 Series III | 13-8 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
10 In Stock | 1 : ¥1,873.48000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | Military | MIL-DTL-38999 Series III | 13-4 | C | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 175°C | |||
9 Marketplace | 1 : ¥403.35000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 4 | Military | MIL-DTL-38999 Series III | 13-4 | C | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 13A | - | - | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥437.58000 Bulk | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 15-35 | D | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥1,905.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | Military | MIL-DTL-38999 Series III | 11-2 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 4 | - | - | 13-4 | C | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C |